SMC Corporation KQG2L06-00

Image may be a representation.
See specs for product details.
Pneumatic Elbow Tube-to-Tube Adapter; Push In Connection A 6mm; B 6mm
Manufacturer #: KQG2L06-00
Allied Stock #: 70072108
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$34.30 (Each)
1 $34.30
3 $32.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KQG2L Series
For Use With Air, Water, Steam
Body Material Stainless Steel 316
Standards Food Sanitation Law
Size, Tube 6 mm
Type Union Elbow
Primary Type Fitting
Web Features Stainless Steel 316 One-Touch Inch and Metric Sizes (UNF, NPT Threads, M, R, Rc Threads) Seal Parts: FKM Can be Used with Steam Grease-Free Applicable Tubing Material Includes FEP, PFA, Nylon, Soft Nylon, Polyurethane, Polyolefin

Overview

Series KQG2 is a one-touch fitting made of all stainless steel SUS316, except seal parts. The series is suitable for use with steam and is grease-free. Applicable tubing includes FEP, PFA, nylon, soft nylon, polyurethane and polyolefin. The KQG2 series is available in both metric and inch sizes. The KQG2 is more compact and lightweight, and offers more configuration variations and tube sizes than the KQG series.

Product Added to Cart
SMC Corporation
Pneumatic Elbow Tube-to-Tube Adapter; Push In Connection A 6mm; B 6mm
Allied Stock #: 70072108
Mfr's Part #: KQG2L06-00
$34.300 Each
Quantity added: