SMC Corporation KQ2W11-37AS
One-Touch Fitting; Extended Elbow; 3/8-inTube; 1/2 NPT Conn. Dia.; Brass; w/Sealant
Manufacturer #:
KQ2W11-37AS
Allied Stock #:
70335970
RoHS Compliant Part
Resources
- Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$9.14
(Each)
10 | $9.14 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | KQ2 Series | |
Body Material | Brass | |
Size, Tube | 3/8 " | |
Size, Port | 1/2 " |
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features: