SMC Corporation KQ2U07-35S

Image may be a representation.
See specs for product details.
Fitting; Y; Plastic Body; Tube 1/4"; Port 1/4" NPT; KQ2 Series
Manufacturer #: KQ2U07-35S
Allied Stock #: 70070389
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$5.68 (Each)
10 $5.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Product Header KQ2 Series One-Touch Fittings
Series KQ2 Series
Body Material Plastic
Standards RoHs Compliance, JIS B 0203
Temperature, Ambient, Maximum 60 °C
Temperature, Ambient, Minimum -5 °C
Size, Tube 1/4 "
Type Branch Y
Operating Fluid Air, Water
Size, Port 1/4 "
Pressure, Operating 1.0 MPa (Max.)
Proof Pressure 3 MPa

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; Y; Plastic Body; Tube 1/4"; Port 1/4" NPT; KQ2 Series
    Allied Stock #: 70070389
    Mfr's Part #: KQ2U07-35S
    $5.680 Each
    Quantity added: