SMC Corporation KQ2T07-00

Image may be a representation.
See specs for product details.
Fitting; Tee-Union; Plastic Body; Tube 1/4"; Port 1/4"; KQ2 Series
Manufacturer #: KQ2T07-00
Allied Stock #: 70070430

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Item updated.
See Part #: 70244708
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header KQ2 Series One-Touch Fittings
Series KQ2 Series
Color White
Diameter, Hole 4.6 mm (Min.)
Length, Overall 20.5 mm x 2
Body Material Plastic
Material, Gasket PVC
Standards UL Listed, CSA Certified
Temperature, Ambient, Maximum +60 °C
Temperature, Ambient, Minimum -5 °C
Size, Tube 1/4 "
Type Tee-Union
Weight 8 g
Diameter, Inlet 13.2 mm
Diameter, Tube 1⁄4 in.
Operating Fluid Air, Water
Pressure, Operating 1.0 MPa (Max.)
Proof Pressure 3 MPa

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; Tee-Union; Plastic Body; Tube 1/4"; Port 1/4"; KQ2 Series
    Allied Stock #: 70070430
    Mfr's Part #: KQ2T07-00
    $3.910 Each
    Quantity added: