SMC Corporation KQ2L12-02AS-X12
FITTING, MALE ELBOW, R1/4 BRASS THRD W/SEALANT, FOR 12MM TUBING, GREASE FREE
Mfr. Part #: KQ2L12-02AS-X12 / RS Stock #: 71269031
Price
Qty.
Standard Price
5
$3.82
Product Specifications
Product Attribute
Attribute Value
Search
Gender
Male
Port Size
0.25 in
Thread Type
R
Tube Size
12 mm
Type
Elbow