SMC Corporation KQ2L04-01S

Image may be a representation.
See specs for product details.
Fitting; Elbow-Male; Plastic Body; Tube 4mm; Port R 1/8; KQ2 Series
Manufacturer #: KQ2L04-01S
Allied Stock #: 70070834
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.44 (Each)
1 $2.44
3 $2.35
Availability

174 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header KQ2 Series One-Touch Fittings
Series KQ2 Series
Color Gray ; White
Diameter, Hole 10.4 mm
Body Material Plastic
Material, Gasket Stainless Steel 304, NBR
Standards RoHs Compliance, JIS B 0203
Temperature, Ambient, Maximum +60 °C
Temperature, Ambient, Minimum -5 °C
Size, Thread R1⁄8, RC1⁄8 in.
Thread Type R, RC
Size, Tube 4 mm
Type Elbow-Male
Weight 6 g
Diameter, Tube 4 mm
Operating Fluid Air, Water
Size, Port 1/8 "
Pressure, Operating 1.0 MPa (Max.)
Proof Pressure 3 MPa

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; Elbow-Male; Plastic Body; Tube 4mm; Port R 1/8; KQ2 Series
    Allied Stock #: 70070834
    Mfr's Part #: KQ2L04-01S
    $2.440 Each
    Quantity added: