Skip to content

SMC Corporation KQ2H12-16A

One-Touch Fitting, 12 mm Tube Size, KQ2 Series

Mfr. Part #: KQ2H12-16A / RS Stock #: 70402590

SMC Corporation

SMC Corporation KQ2H12-16A

Mfr. Part #: KQ2H12-16A
RS Stock #: 70402590

Description

One-Touch Fitting, 12 mm Tube Size, KQ2 Series

In Stock:

3

Price

Qty.

Standard Price

1

$6.59

Additional Inventory

Can ship in 10 days:

756

  • This item cannot be backordered online. Maximum order amount is 3
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Push In-Pneumatic Straight Tube-To-Tube Adapter
Gender
Male
Port Size
12 mm
Tube Size
12 mm
Type
One-Touch Fitting

Overview

KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts FEP, PFA, nylon, soft nylon, and polyurethane tubes,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,This product is not intended for use in potable water systems