SMC Corporation KQ2H11-U02A

Image may be a representation.
See specs for product details.
Pneumatic Straight Threaded-to-Tube Adapter; Uni 1/4 Male; Push In 3/8 in
Manufacturer #: KQ2H11-U02A
Allied Stock #: 70247164

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.34 (Each)
1 $4.34
3 $4.19
Availability

177 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series KQ2 Series
Body Material Brass, PBT
Standards RoHs Compliance, JIS B 0203
Size, Tube 3/8 "
Type Male Connector
Size, Port 1/4 Uni Male

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Pneumatic Straight Threaded-to-Tube Adapter; Uni 1/4 Male; Push In 3/8 in
    Allied Stock #: 70247164
    Mfr's Part #: KQ2H11-U02A
    $4.340 Each
    Quantity added: