SMC Corporation KQ2H11-37AS

Image may be a representation.
See specs for product details.
Pneumatic Straight Threaded-to-Tube Adapter; NPT 1/2 Male; Push In 3/8 in
Manufacturer #: KQ2H11-37AS
Allied Stock #: 70245173
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.20 (Each)
1 $4.20
3 $4.05
Availability

90 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header KQ2 Series One-Touch Fittings
Series KQ2 Series
Body Material Brass
Temperature, Ambient, Maximum +60 °C
Temperature, Ambient, Minimum -5 °C
Size, Thread 1⁄2" NPT
Thread Type NPT
Size, Tube 3/8 "
Type Male Connector
Diameter, Tube 3⁄8 "
Operating Fluid Air, Water
Size, Port 1/2 "
Pressure, Operating 1.0 MPa (Max.)
Proof Pressure 3.0 MPa

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Pneumatic Straight Threaded-to-Tube Adapter; NPT 1/2 Male; Push In 3/8 in
    Allied Stock #: 70245173
    Mfr's Part #: KQ2H11-37AS
    $4.200 Each
    Quantity added: