SMC Corporation KQ2H09-00

Image may be a representation.
See specs for product details.
Connector; Pneumatics; 5/16 in.; NPT; 22.23 mm (Hex.); 38.5 mm; 6 mm (Min.)
Manufacturer #: KQ2H09-00
Allied Stock #: 70070410
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.47 (Each)
1 $2.47
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header KQ2 Series One-Touch Fittings
Series KQ2 Series
Color Orange
Diameter, Hole 6 mm (Min.)
Length, Overall 38.5 mm
Body Material Plastic
Material, Gasket PVC
Nut Size 22.23 mm (Hex.)
Standards RoHs Compliance
Temperature, Ambient, Maximum 60 °C
Temperature, Ambient, Minimum -5 °C
Thread Type NPT
Size, Tube 5/16 "
Type Straight-Union
Weight 6 g
Diameter, Tube 5⁄16 in.
Operating Fluid Air, Water
Size, Port 5/16 "
Pressure, Operating 1.0 MPa (Max.)
Proof Pressure MPa

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Connector; Pneumatics; 5/16 in.; NPT; 22.23 mm (Hex.); 38.5 mm; 6 mm (Min.)
    Allied Stock #: 70070410
    Mfr's Part #: KQ2H09-00
    $2.470 Each
    Quantity added: