SMC Corporation KQ2H07-35S

Image may be a representation.
See specs for product details.
Fitting; Male; Brass Body; Tube 1/4"; Port 1/4" NPT; KQ2 Series
Manufacturer #: KQ2H07-35S
Allied Stock #: 70070335
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1 $2.31
3 $2.23
Availability

940 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header KQ2 Series One-Touch Fittings
Series KQ2 Series
Color Orange
Diameter, Hole 4.6 mm (Min.)
Length, Overall 23 mm
Body Material Brass
Material, Gasket PVC
Nut Size 14.29 mm (Hex.)
Standards RoHs Compliance, JIS B 0208 (Mounting and Nut)
Temperature, Ambient, Maximum +60 °C
Temperature, Ambient, Minimum -5 °C
Size, Thread 1⁄4" NPT
Thread Type NPT
Size, Tube 1/4 "
Type Male Connector
Weight 15 g
Diameter, Tube 1⁄4 "
Operating Fluid Air, Water
Size, Port 1/4 "
Pressure, Operating 1.0 MPa (Max.)
Proof Pressure 3.0 MPa

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:

  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold

  • Product Added to Cart
    SMC Corporation
    Fitting; Male; Brass Body; Tube 1/4"; Port 1/4" NPT; KQ2 Series
    Allied Stock #: 70070335
    Mfr's Part #: KQ2H07-35S
    $2.310 Each
    Quantity added: