SMC Corporation KQ2F06-M5A

Image may be a representation.
See specs for product details.
Pneumatic Straight Threaded-to-Tube Adapter; M5 x 0.8 Female; Push In 6 mm
Manufacturer #: KQ2F06-M5A
Allied Stock #: 70245159
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.83 (Each)
10 $2.83
30 $2.64
50 $2.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series KQ2 Series
Body Material 303 Stainless Steel, Brass, PBT, PP
Standards RoHs Compliance, JIS B 0205
Size, Tube 6 mm
Type Female Connector
Size, Port M5 x 0.8

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.

Product Added to Cart
SMC Corporation
Pneumatic Straight Threaded-to-Tube Adapter; M5 x 0.8 Female; Push In 6 mm
Allied Stock #: 70245159
Mfr's Part #: KQ2F06-M5A
$2.830 Each
Quantity added: