SMC Corporation KJS06-M5

Image may be a representation.
See specs for product details.
Fitting; mini hex socket head male; M5x.8 thread; for 6mm OD tube
Manufacturer #: KJS06-M5
Allied Stock #: 70071907
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.18 (Each)
10 $3.18
30 $2.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series KJ Series
Body Material Stainless Steel
Standards UL Listed, CSA Certified
Size, Tube 6 mm
Type Male
Size, Port M3x0.5

Overview

KJ Series
The KJ Series from SMC are one touch mini fittings available for use with SMC miniature valves and actuators. Compact collet design allows for easy disassembly with strong tube gripping.

Product Added to Cart
SMC Corporation
Fitting; mini hex socket head male; M5x.8 thread; for 6mm OD tube
Allied Stock #: 70071907
Mfr's Part #: KJS06-M5
$3.180 Each
Quantity added: