SMC Corporation IS10E-30N03-L

Image may be a representation.
See specs for product details.
Pressure Switch w/piping adapter for FRL; 3/8NPT
Manufacturer #: IS10E-30N03-L
Allied Stock #: 70270917
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$64.58 (Each)
1 $64.58
3 $61.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series IS10 Series
Length, Wire 16.4' (5m)
Pressure, Operating 101.53 PSI (0.7 MPa)
Set Point 0.1 to 0.4 Mpa

Overview

SMC's IS10 pressure switch is 16% lighter, and 11% smaller when compared to the IS1000. The IS10 is RoHS compliant and CE marked. Set pressure range is 0.1 to 0.4MPa (optional 0.1 to 0.6 MPa). Also available are the IS10M (pressure switch with spacer) and the IS10E (pressure switch with piping adapter).

Product Added to Cart
SMC Corporation
Pressure Switch w/piping adapter for FRL; 3/8NPT
Allied Stock #: 70270917
Mfr's Part #: IS10E-30N03-L
$64.580 Each
Quantity added: