SMC Corporation CY1L15H-600B-A73

Image may be a representation.
See specs for product details.
Cylinder; rodless; guided; 15mm; dbl act; a/s
Manufacturer #: CY1L15H-600B-A73
Allied Stock #: 70254545
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$688.08 (Each)
1 $688.08
3 $653.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Rodless
Series CY1 Series
Type Rodless
Actuation Double Acting

Overview

CY1 Series Rodless Guided Cylinders
The SMC CY1 series rodless actuators are ideally suited for applications in many diverse environments. The CY1 series features an integrated guide, and a compact size to save mounting space. A variety of guides can be used to achieve the necessary accuracy or allowable moment needed for your application. They are available in various bore sizes ranging from 6 to 63 mm with standard stroke lengths up to 1000 mm.

Product Added to Cart
SMC Corporation
Cylinder; rodless; guided; 15mm; dbl act; a/s
Allied Stock #: 70254545
Mfr's Part #: CY1L15H-600B-A73
$688.080 Each
Quantity added: