SMC Corporation CXSM20-100

Image may be a representation.
See specs for product details.
Actuator; Cylinder; Dual Rod; Bore 20mm; Stroke 100mm; Port M5x0.8; Double Acting; CXS
Manufacturer #: CXSM20-100
Allied Stock #: 70070931
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.13 (Each)
1 $147.13
3 $141.84
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header CXS Series Basic Dual Rod Cylinder
Bearing Type Slide
Body Style Dual Rod
Series CXS Series
Body Material Aluminum Alloy
Mounting Type Basic
Type Actuator
Size, Port M5x0.8
Pressure Range 0.05 to 0.7 MPa
Speed, Piston 30 to 700 mm/Sec.
Primary Type Pneumatic Cylinder
Size, Bore 20 mm
Stroke 100 mm
Actuation Double Acting

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.

Product Added to Cart
SMC Corporation
Actuator; Cylinder; Dual Rod; Bore 20mm; Stroke 100mm; Port M5x0.8; Double Acting; CXS
Allied Stock #: 70070931
Mfr's Part #: CXSM20-100
$147.130 Each
Quantity added: