SMC Corporation CXSM15-50

Image may be a representation.
See specs for product details.
Actuator; Cylinder; Dual Rod; Bore 15mm; Stroke 50mm; Port M5x0.8; Double Acting; CXS
Manufacturer #: CXSM15-50
Allied Stock #: 70071087
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$107.40 (Each)
1 $107.40
3 $103.54
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header CXS Series Basic Dual Rod Cylinder
Bearing Type Slide
Body Style Dual Rod
Series CXS Series
Body Material Aluminum Alloy
Mounting Type Basic
Type Actuator
Size, Port M5x0.8
Pressure Range 0.1 to 0.7 MPa
Speed, Piston 30 to 700 mm/Sec.
Primary Type Pneumatic Cylinder
Size, Bore 15 mm
Stroke 50 mm
Actuation Double Acting

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.

Product Added to Cart
SMC Corporation
Actuator; Cylinder; Dual Rod; Bore 15mm; Stroke 50mm; Port M5x0.8; Double Acting; CXS
Allied Stock #: 70071087
Mfr's Part #: CXSM15-50
$107.400 Each
Quantity added: