SMC Corporation CXSL10-10

Image may be a representation.
See specs for product details.
Cylinder; dual rod; guided; 10mm bore; 10mm stroke
Manufacturer #: CXSL10-10
Allied Stock #: 70602450
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$106.59 (Each)
1 $106.59
3 $101.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Dual Rod
Series CXS Series
Type Dual Rod

Overview

Series CXS is available in six bore sizes and stroke lengths up to 100mm. This Series is very compact and has a very accurate non-rotating specification. It is suited for accurate pick-and-place applications or light duty material handling. The CXS can be used with either reed or solid state switches. Available in clean room versions.

Product Added to Cart
SMC Corporation
Cylinder; dual rod; guided; 10mm bore; 10mm stroke
Allied Stock #: 70602450
Mfr's Part #: CXSL10-10
$106.590 Each
Quantity added: