SMC Corporation CDQ2B16-30DMZ

Image may be a representation.
See specs for product details.
Cylinder; compact; dbl act; sw capable; 16mm
Manufacturer #: CDQ2B16-30DMZ
Allied Stock #: 70546746
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$35.63 (Each)
1 $35.63
3 $34.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Body Style Compact
Series CDQ Series
Type Compact

Overview

Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.

  • Space and weight saving
  • Magnetic piston
  • Proof pressure 15bar
  • Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
  • Supplied with tapered and parallel ports
  • Temperature range (no freezing allowed) -10°C to +70°C (without auto switch), -10°C to +60°C (with auto switch)
  • Internal female threaded rod ends
  • Nitrile seals
  • Lubrication not required

  • Product Added to Cart
    SMC Corporation
    Cylinder; compact; dbl act; sw capable; 16mm
    Allied Stock #: 70546746
    Mfr's Part #: CDQ2B16-30DMZ
    $35.630 Each
    Quantity added: