SMC Corporation AW30-N02D-Z-A

Image may be a representation.
See specs for product details.
Filter Regulator; 150 PSI Max; 1/4NPT Ports; Auto Drain; NO; Name Plate
Manufacturer #: AW30-N02D-Z-A
Allied Stock #: 70279427

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$59.67 (Each)
1 $59.67
3 $56.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AW30 Series
Temperature, Ambient -5 to +60 °C
Thread Type NPT
Adjustment Range Pressure Max 150PSI
Body Size 30
Drain Type Auto
Guage Port Size 1/4"
Material, Bowl Polycarbonate
Size, Port 1/4"
Pressure, Operating 1 MPa (Max.)
Proof Pressure 1.5 MPa MPa

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)

  • Product Added to Cart
    SMC Corporation
    Filter Regulator; 150 PSI Max; 1/4NPT Ports; Auto Drain; NO; Name Plate
    Allied Stock #: 70279427
    Mfr's Part #: AW30-N02D-Z-A
    $59.670 Each
    Quantity added: