SMC Corporation AW10-M5BCG

Image may be a representation.
See specs for product details.
Filter/Regulator; Modular; Standard Flow; M5 Port; Round Pressure Gauge
Manufacturer #: AW10-M5BCG
Allied Stock #: 70393873
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70602938
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AW10 Series
Thread Type Metric
Body Size 10
Guage Port Size M5
Material, Bowl Polycarbonate
Size, Port M5

Overview

  • Minimizes Space and Piping Due to the Integration of the Filter and the Regulator
  • Bowl Can Be Attached and Detached with One Hand
  • Operating Pressure: 150 psi (Adjustment Range: 7 Up to 125 psi)
  • Autodrain with One-Touch Fitting Standard
  • Direct Operated, Relieving Style
  • Name Plate and Caution Plate for Bowl in Imperial Units (psi, °F)

  • Product Added to Cart
    SMC Corporation
    Filter/Regulator; Modular; Standard Flow; M5 Port; Round Pressure Gauge
    Allied Stock #: 70393873
    Mfr's Part #: AW10-M5BCG
    $48.900 Each
    Quantity added: