SMC Corporation AS2201F-N02-10SA

Image may be a representation.
See specs for product details.
Flow Control/Speed Control; w/fitting; elbow; 1/4NPT; 10mm OD
Manufacturer #: AS2201F-N02-10SA
Allied Stock #: 70797708

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$13.58 (Each)
1 $13.58
3 $12.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AS Series
Size, Tube 10 mm
Type elbow
Size, Port 1/4 "

Overview

Using SMC flow controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These flow controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch) and with optional elbow and universal style (increased flexibility) and meter in and meter out, these flow controls are designed to meet most applications.

Product Added to Cart
SMC Corporation
Flow Control/Speed Control; w/fitting; elbow; 1/4NPT; 10mm OD
Allied Stock #: 70797708
Mfr's Part #: AS2201F-N02-10SA
$13.580 Each
Quantity added: