SMC Corporation ARBY5000-00-A1-2-X2

Image may be a representation.
See specs for product details.
Interface Regulator; PSI gauge; SY5000 series
Manufacturer #: ARBY5000-00-A1-2-X2
Allied Stock #: 70798715
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$49.14 (Each)
1 $49.14
3 $46.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ARBY Series

Overview

Modularly connectable to other F.R.L. components, thegeneral purpose AR Series regulator features a 7~125 psi (0.05 to 0.85 MPa) setpressure range (except AR10 w/100 psi/0.7 MPa max). Port sizes from M5 X 0.8 to 1" are available,and this Series boasts a range of options to fit most needs.

  • Modular type regulator
  • Optional embedded pressure gauge
  • Available with built-in backflow mechanism
  • Knob is made of ozone resistant rubber material (HNBR)
  • Improved relief sensitivity
  • 6 Sizes
  • Rc, NPT or G(PF) threads

  • Product Added to Cart
    SMC Corporation
    Interface Regulator; PSI gauge; SY5000 series
    Allied Stock #: 70798715
    Mfr's Part #: ARBY5000-00-A1-2-X2
    $49.140 Each
    Quantity added: