SMC Corporation AKB02B-N02S

Image may be a representation.
See specs for product details.
Check Valve; w/One-Touch Fitting; Female to Male Thread; NPT; 1/4 Port w/Sealant
Manufacturer #: AKB02B-N02S
Allied Stock #: 70336092
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.80 (Each)
1 $13.80
3 $13.30
Availability

380 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AKB Series
Thread Type NPT
Operating Fluid Air
Size, Port 1/4 "

Overview

Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The Series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.

  • Check valve with high flow capacity
  • Low cracking pressure (0.02MPa)-2.9PSI
  • Compact and lightweight
  • Variety of models

  • Product Added to Cart
    SMC Corporation
    Check Valve; w/One-Touch Fitting; Female to Male Thread; NPT; 1/4 Port w/Sealant
    Allied Stock #: 70336092
    Mfr's Part #: AKB02B-N02S
    $13.800 Each
    Quantity added: