Skip to content
SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) HC15-3-A+G

Mfr. Part #: HC15-3-A+G
Allied Stock #: 70151813

Description

Power Supply,AC-DC,15V,3A,100-240V In,Open Frame,Panel Mnt,Linear,45W,HC Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

51

Request Lead Time  

Price

Qty.

Standard Price

1

$126.51

5

$118.92

10

$116.39

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Configuration Open Frame
Input Voltage 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range 100-240 VAC
Mounting Type Panel Mount
Number of Outputs 1 Output
Operation Linear
Output Current 3 A
Output Power 45 W
Output Voltage 15 VDC
Primary Type AC-DC
Product Header Linear Power Supply
Series HC Series
Special Features Remote Sense
Type Embedded
Product Added to Cart
SL Power ( Ault / Condor )
Power Supply,AC-DC,15V,3A,100-240V In,Open Frame,Panel Mnt,Linear,45W,HC Series
Allied Stock #: 70151813
Mfr's Part #: HC15-3-A+G
$126.510 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: