SKF Motion Technologies LTCF 25-2LS

Image may be a representation.
See specs for product details.
Tandem Linear ball bearing; shaft block; relube; self align; 2 seal; 25mm; 4150N stat
Manufacturer #: LTCF 25-2LS
Allied Stock #: 71331887

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$360.43 (Each)
1 $360.43
5 $339.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LTCF Series
Shaft Size 0.98" (25mm)
Load Capacity 4150 N
UPC Code 7316577656421

Overview

The linear ball bearing (also called ball bushing or shaft guiding) consists of a polymeric cage with raceway segments made of hardened steel to guide the ball sets within the complete system. Recirculating balls provide unlimited stroke at low friction movement.

SKF linear ball bearings are available in two design ranges: the LBBR series (ISO series 1) and the LBC series (ISO series 3), interchangeable with other SKF and ISO linear ball bearings.

SKF linear ball bearings are also available in a range of units that feature lightweight, cast aluminum housings. Combined with SKF shafts and accessories, this complete offer can be used to develop simple, cost-effective linear guiding systems for a wide variety of applications.

Product Added to Cart
SKF Motion Technologies
Tandem Linear ball bearing; shaft block; relube; self align; 2 seal; 25mm; 4150N stat
Allied Stock #: 71331887
Mfr's Part #: LTCF 25-2LS
$360.430 Each
Quantity added: