Siemens NGG2B025L

Image may be a representation.
See specs for product details.
BREAKER NGG 2P 25A 480V 25KA LUGS
Manufacturer #: NGG2B025L
Allied Stock #: 70241141
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$653.26 (Each)
1 $653.26
3 $632.18
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series NGG Series
Current Rating 25 A
Dimensions 5.4 L x 2.9 W in.
Mounting Type DIN Rail Mount
Number of Poles 2 Pole
Termination Box Lug
Type Thermal/Magnetic
Voltage Rating 480 VAC
Primary Type Circuit Breaker
Special Features HVCR Rated
UPC Code 783643413658

Overview

NGG 125A Frame Molded Case Circuit Breakers
All standard circuit breakers are calibrated for 40°C maximum ambient application.
NGG 125A Frame
Suitable for Screws or DIN Rail Mounting
HACR Rated
Line and Load Lugs Are Included as Standard
Thermal/Magnetic

Product Added to Cart
Siemens
BREAKER NGG 2P 25A 480V 25KA LUGS
Allied Stock #: 70241141
Mfr's Part #: NGG2B025L
$653.260 Each
Quantity added: