Siemens LGG1B025L

Image may be a representation.
See specs for product details.
BREAKER LGG 1P 25A 480V 65KA LUGS
Manufacturer #: LGG1B025L
Allied Stock #: 70620921
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$483.10 (Each)
1 $483.10
3 $467.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LGG Series
Current Rating 25 A
UPC Code 887621278878

Overview

Type LGG Cable In - Cable Out Molded Case Circuit Breakers
Compact size saves space and helps reduce overall panel size.
Interchangeable lugs and nut keepers for customer-supplied connections
allow for last minute changes on site.
UL listed field installable accessories allow for last minute changes on site.
Also, inventory can be minimized as these accessories cover two families of
Siemens breakers.
Integral DIN rail or base mounting capability simplifies mounting the
breaker without having to add plates or adapters.
CE/CSA/NOM marked UL breakers let you serve all major markets with
one design.

Product Added to Cart
Siemens
BREAKER LGG 1P 25A 480V 65KA LUGS
Allied Stock #: 70620921
Mfr's Part #: LGG1B025L
$483.100 Each
Quantity added: