Siemens HB3B090

Image may be a representation.
See specs for product details.
90A 3 Pole Miniature Circuit Breaker HBQ
Manufacturer #: HB3B090
Allied Stock #: 70241092
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$921.32 (Each)
1 $921.32
3 $878.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series HBQ Series
Current Rating 90 A
Dimensions 3 L x 3 W x 4 H In
Mounting Type Panelboard
Number of Poles 3 Pole
Termination Screws
Overload Thermal/Magnetic
Voltage Rating 240 VAC
Primary Type Miniature Circuit Breaker
UPC Code 783643111325

Overview

Lug-In/Lug-Out with INSTA-WIRE Circuit Breakers

Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:

  • BQ 125A Frame

  • Product Added to Cart
    Siemens
    90A 3 Pole Miniature Circuit Breaker HBQ
    Allied Stock #: 70241092
    Mfr's Part #: HB3B090
    $921.320 Each
    Quantity added: