Siemens ED63B020

Image may be a representation.
See specs for product details.
Molded Case Circuit Breaker; 20A; 3 Pole; 600V; ED Frame; Sentron
Manufacturer #: ED63B020
Allied Stock #: 70968724
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$978.79 (Each)
1 $978.79
3 $933.61
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 20 A
Number of Poles 3 Pole
Voltage Rating 600 VAC
Primary Type Molded Case Circuit Breaker
Frame Type ED Frame
Interrupt Rating 65kA@240VAC ; 25kA@480VAC ; 18kA@600VAC
UPC Code 783643209671

Overview

The number of electrical consumers continues to grow – and along with them the load on electrical systems. In the event of overload or a short-circuit, miniature circuit breakers (MCBs) safely cut the connected circuit and thus reliably protect electrical systems and devices against damage. Miniature circuit breakers (MCBs) in the SENTRON portfolio are also easy to assemble and install. The devices feature a uniform design, and can be expanded to include many more functions thanks to an extensive range of accessories. For industries, buildings or infrastructure – our extensive portfolio has the right MCB for every application.

Product Added to Cart
Siemens
Molded Case Circuit Breaker; 20A; 3 Pole; 600V; ED Frame; Sentron
Allied Stock #: 70968724
Mfr's Part #: ED63B020
$978.790 Each
Quantity added: