Siemens BQ2B040QLD

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; 2-Pole; 40A; 120/240VAC; Load Side Conn. TC1Q1; DIN
Manufacturer #: BQ2B040QLD
Allied Stock #: 70240938
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$104.85 (Each)
1 $104.85
3 $101.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series BQ Series
Current Rating 40 A
Dimensions 3 L x 2 W x 3-3/4 H in.
Mounting Type DIN Rail Mount
Number of Poles 2 Pole
Termination Screws
Type Thermal/Magnetic
Voltage Rating 120 VAC ; 240 VAC
Primary Type Circuit Breaker
Special Features Finger Safe Terminal Shield
UPC Code 783643411852

Overview

Lug-In/Lug-Out with INSTA-WIRE Molded Case Circuit Breakers

Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame

Product Added to Cart
Siemens
Circuit Breaker; Therm/Mag; 2-Pole; 40A; 120/240VAC; Load Side Conn. TC1Q1; DIN
Allied Stock #: 70240938
Mfr's Part #: BQ2B040QLD
$104.850 Each
Quantity added: