Siemens 6ED1052-1HB00-0BA8

Image may be a representation.
See specs for product details.
Controller; Logic; LOGO! 8; 24RCE; WithDisplay; 8DI(4AI); 4DO; 400 Blocks (SII)
Manufacturer #: 6ED1052-1HB00-0BA8
Allied Stock #: 70417452

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 6ED Series
For Use With LOGO! SOFT COMFORT Version 8
Mounting Type DIN Rail
Output Type Digital
Supply Voltage 24 VAC/VDC
Controller Type I/O
Input Type Digital
Number of Inputs 8
Number of Outputs 4
Primary Type Controller
Special Features With Display
UPC Code 4034106029395

Overview

LOGO! 230RCEo, logic module without display, power supply: 115/230 AC/relay, 8 DI (digital inputs), 4 DO (digital outputs), memory: 400 blocks, modular expansion, Ethernet, integrated Web-servers, data logging function, Standard Micro SD card, for LOGO! SOFT COMFORT version 8, older projects runable.


Product Added to Cart
Siemens
Controller; Logic; LOGO! 8; 24RCE; WithDisplay; 8DI(4AI); 4DO; 400 Blocks (SII)
Allied Stock #: 70417452
Mfr's Part #: 6ED1052-1HB00-0BA8
$192.500 Each
Quantity added: