Siemens 52PT6G3AB

Image may be a representation.
See specs for product details.
Switch; pushbtn; Grn; 1NO-1NC push/test circ.; 120V xfmr/6V LED; UL CSA; 30mm
Manufacturer #: 52PT6G3AB
Allied Stock #: 70240805
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$176.28 (Each)
1 $176.28
3 $167.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round Extended
Bezel Chrome plated octagonal nut
Series 52PT Series
Mounting Hole Size 30 mm
Standards UL CSA
Termination Screw
Type Push Button
Operation Push to test circuit tests pilot lamp
UPC Code 662643314007

Overview

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.

Product Added to Cart
Siemens
Switch; pushbtn; Grn; 1NO-1NC push/test circ.; 120V xfmr/6V LED; UL CSA; 30mm
Allied Stock #: 70240805
Mfr's Part #: 52PT6G3AB
$176.280 Each
Quantity added: