Siemens 52PL4JBXB

Image may be a representation.
See specs for product details.
Indicator; White; 480V xfmr drives 6V single LED lamp; plastic lens; 30 mm
Manufacturer #: 52PL4JBXB
Allied Stock #: 70240782
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.44 (Each)
1 $147.44
3 $140.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Bezel Chrome plated octagonal nut
Series 52PL Series
Color White
Mounting Type Panel Mount
Standards UL CSA
Type Fixed Lamp
UPC Code 783087900813

Overview

SIRIUS ACT | 52PL Series — Pushbutton Units and Indicator Lights 30 mm Heavy Duty, Watertight/Oiltight, Class 52:

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.

Features:

  • Chrome Finish Heavy Duty
  • Watertight/Oiltight Complete Metal Unit Illuminated Indicator Light Transformer type
  • 480V AC/DC Incandescent Lamp
  • BA9s Plastic Lens
  • White UL Listed
  • CSA Certified NEMA 1,3,3R,4,4X,12,13 & Automotive Standards

  • Product Added to Cart
    Siemens
    Indicator; White; 480V xfmr drives 6V single LED lamp; plastic lens; 30 mm
    Allied Stock #: 70240782
    Mfr's Part #: 52PL4JBXB
    $147.440 Each
    Quantity added: