Siemens 3VA61157KT412AA0

Image may be a representation.
See specs for product details.
Breaker; Molded Case; 3VA UL 150A 4P 100K ETU8 LSI(G) 100
Manufacturer #: 3VA61157KT412AA0
Allied Stock #: 70958058

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6134.29 (Each)
1 $6134.29
3 $5855.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3VA Series
Current Rating 150 A
Number of Poles 4 Pole
Type Electronic
Primary Type Molded Case Circuit Breaker
UPC Code 804766307843

Overview

A Complete System Designed with You in Mind

It is estimated that over 30 million molded case circuit breakers are installed every year worldwide. They rank among the most important safety components in low-voltage power distribution and are taking on ever more operational tasks. A variety of basic units and accessory components for flexibly expandable additional functions make the 3VA molded case circuit breaker a well-conceived, modular, and highly-variable system, which optimally supports the entire process of electric power distribution.

Siemens' 3VA molded case circuit breakers meet both IEC 60947-2 and UL489 standards, and are suitable for global use. The system offers the best preconditions for switchgear manufacturers who export worldwide. You can use all functions of the molded case circuit breaker for plants that are operated in North America and in Europe and be completely confident of full compliance with the standards.


Features:

  • Tested in Accordance with UL489 and IEC 60947-2
  • Molded Case Circuit Breaker Portfolio Suitable for Global Use Thanks to UL and
  • Maximum flexibility thanks to the modular design of the internal and external accessories
  • Outstanding selectivity, for example, makes planning very simple
  • State-of-the-art manufacturing techniques
  • All-round product support provided by integrated online support tools
  • For Protecting Cables, Electrical Loads, and Industrial Plants
  • 3VA5 with TMTU in 1- and 3-Pole Versions Up to 250 A
  • 3VA6 with ETU in Four Breaking Capacity Classes, 3- and 4-Pole Versions Up to 600 A
  • ETU 8-Series with Integrated Metering Function, Optimal Communication via Ethernet (Modbus TCP), Modbus RTU, PROFIBUS, or PROFINET
  • Extensive Range of Accessories for Flexible Function Expansions



  • Product Added to Cart
    Siemens
    Breaker; Molded Case; 3VA UL 150A 4P 100K ETU8 LSI(G) 100
    Allied Stock #: 70958058
    Mfr's Part #: 3VA61157KT412AA0
    $6,134.290 Each
    Quantity added: