Siemens 3VA52107ED610AA0

Image may be a representation.
See specs for product details.
Breaker; Molded Case; 3VA UL 100A 2.3P 100KA TM FTFM
Manufacturer #: 3VA52107ED610AA0
Allied Stock #: 70956295
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2859.29 (Each)
1 $2859.29
3 $2729.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 100 A
Number of Poles 3 Pole
Type Electronic
Primary Type Molded Case Circuit Breaker
Product Added to Cart
Siemens
Breaker; Molded Case; 3VA UL 100A 2.3P 100KA TM FTFM
Allied Stock #: 70956295
Mfr's Part #: 3VA52107ED610AA0
$2,859.290 Each
Quantity added: