Siemens 3SU10013AB660AN0

Image may be a representation.
See specs for product details.
3SU1 Twin Button; Momentary; White/White
Manufacturer #: 3SU10013AB660AN0
Allied Stock #: 70621946
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.34 (Each)
1 $31.34
3 $29.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Pushbutton, Double
Series 3SU1 Series
Color White/White
Mounting Hole Size 22mm
Operation Momentary
Primary Type Pushbutton
UPC Code 804766064111

Overview

SIRIUS ACT 3SU1 Series — Pushbuttons, E-Stop & Indicator Lights | Complete and Compact Plastic Units:

SIRIUS ACT 3SU1 is SIEMENS's modular, tried-and-tested complete range of pushbuttons and indicator lights in round design. Whether plastic or metal - we can supply the ideal solution for any application. Your benefit: SIRIUS ACT 3SU1 products are quick and easy to install - and are dependable in operation. Versions of the SIRIUS ACT system of pushbuttons and indicator lights include 4 customized variants can be configured flexibly:
— An actuating or signaling element in front of the control panel
— A holder for securing behind the control panel
— Up to six contact modules and/or one LED module (mounted onto the holder), single-pole contacts can be stacked
— A comprehensive range of accessories for inscription/marking

SIRIUS ACT with PROFINET connects pushbuttons and indicator lights directly via PROFINET to the controller and HMI devices – including with safety functions. With this solution designed for the control panel, up to 21 SIRIUS ACT devices can be connected to the controller via PROFINET. Integration of the EMERGENCY STOP mushroom pushbutton (SIL 3, PLe) is possible via PROFIsafe. Non SIRIUS ACT devices, e.g. position switches, can additionally be connected via the open, digital/analog interfaces (DI, DQ, AI). The system is entirely integrated into TIA Portal and does not require any further addressing apart from the IP address for PROFINET. Quick and easy installation with flat cables without special tools saves significantly on wiring outlay. The SIRIUS ACT pushbuttons and indicator lights can be connected to the AS-Interface communication system quickly and safely. The following solutions are available:
— AS-Interface modules
— AS-Interface modules in safety-related version for EMERGENCY STOP mushroom pushbutton
— Ready-fitted AS-Interface enclosures with 1 to 6 command points
IO-Link: The SIRIUS ACT pushbuttons and indicator lights can be connected to IO-Link quickly and safely. The connection is made via a special IO-Link module.

Features:

  • Emergency stop with reliable direct connection to AS-Interface
  • SIRIUS ACT 3SU1 control devices in plastic and metal for the world market
  • Rugged metal control devices: IP67 degree of protection/NEMA 4
  • Cost-effective and uniquely identifiable with integral super-bright LED
  • Various connection possibilities: screw-type, solder pin or spring-loaded terminals
  • Pushbuttons and indicator lights in the enclosure (standard fittings) are available
  • 1 to 3 command points (equipped, for example, with A, B, C, in each case from bottom to top)
  • Operational voltage up to 400 V
  • Vertical mounting type
  • Machine-specific adaptations by means of variable labeling and control devices that can additionally be integrated
  • Plastic enclosures are equipped with plastic actuators and indicators, and metal enclosures are equipped with metal actuators and indicators
  • Contact modules and LED modules for floor mounting (are snapped into the enclosure base); screw terminals as standard; some versions also with spring-type terminals
  • Suitable for industrial application, durable and reliable even in extreme ambient conditions
  • Whether standard wiring or direct connection to the controller via AS-Interface, IO-Link or PROFINET

    Rugged and durable, even in a tough environment:
    — Very high resistance to water, dust and temperature thanks to degree of protection IP69(k) throughout
    — High media resistance, for example, to oils, aggressive vapors and caustic solutions
    — Secure attachment even under extreme mechanical stress
    Variety of connection methods:
    — Individual wiring using screw or spring-type terminals
    — Directly to the controller (PLC) via PROFINET, AS-i or IO-Link
    — Engineering in the TIA Portal

  • Product Added to Cart
    Siemens
    3SU1 Twin Button; Momentary; White/White
    Allied Stock #: 70621946
    Mfr's Part #: 3SU10013AB660AN0
    $31.340 Each
    Quantity added: