Siemens 3SE51120CC02

Image may be a representation.
See specs for product details.
Limit Switch; Steel round plunger; 1NO 1NC; M20
Manufacturer #: 3SE51120CC02
Allied Stock #: 70368363

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$115.88 (Each)
1 $115.88
3 $110.08
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Plunger
Body Style Metal body, metal head
Series 3SE5 Series
Current Rating 6 A
Head Type Plunger
Mounting Type Equipment Surface
Standards CE, CSA, EAC, UL
Termination Screws
Type Limit
Contact Form 1NO 1NC
Operation 20 Newtons
Voltage Rating 125 VAC
IP Rating IP66 ; IP67
UPC Code 754554953915

Overview

The innovative SIRIUS 3SE5 standard limit switches work precisely and reliably at detecting any movement sequence in practically every application. Metal and plastic variants may be ordered in body widths from 31mm to 56mm. All 3SE5 standard limit switches have replaceable contacts.

Product Added to Cart
Siemens
Limit Switch; Steel round plunger; 1NO 1NC; M20
Allied Stock #: 70368363
Mfr's Part #: 3SE51120CC02
$115.880 Each
Quantity added: