Siemens 3RW52366TC15

Image may be a representation.
See specs for product details.
SIRIUS soft starter 200-600 V 171 A; 110-250 VAC Screw terminal Thermistor inpu
Manufacturer #: 3RW52366TC15
Allied Stock #: 71261493

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4914.02 (Each)
1 $4914.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3RW52 Series
Current Rating 171 A
Mounting Type DIN Rail, Screw
Standards CLASS 10A / 10E / 20E; acc. to IEC 60947-4-2
Supply Voltage 110-250 VAC
Voltage, Control 200-600 V
Phase Three
IP Rating IP00, IP20
Family Name 3RW Family
UPC Code 804766689383

Overview

Siemens SIRIUS 3RW Family | 3RW52 Series — Next Gen. General Performance Soft-Starters:

The SIRIUS 3RW52 soft starter is the ideal alternative to star-delta starters. As an all-rounder, it is applicable for any type of drive. With ideal 3-phase motor control, they cover the performance range from 5.5 kW to 560 kW (at 400 V). With optional HMI modules and plug-in communication modules (PROFINET, PROFIBUS, Modbus) and either an analog output or thermistor motor protection, they offer maximum flexibility. With their modern hybrid switching technology, the SIRIUS 3RW52 soft starters offer efficient switching for long-term, energy-saving use.

To create reliable machines, our new SIRIUS 3RW52 soft starters offer you intelligent functions such as automatic parameterization, pump cleaning, and condition monitoring. So if you’re designing a new machine in the near future, we’ll support you with sophisticated solutions for pumps, compressors, fans, and conveyor belts, or with process development; regardless of whether your machine is intended for the automotive, wastewater, or the food and beverage industry.

Features:

  • 3-phase control for optimal motor start
  • Parameterization over rotary setting elements
  • Various bus connections (PROFINET, PROFIBUS, Modbus)
  • Operator panel with optional display
  • Electrical robustness
  • Soft Torque
  • For drives in performance classes from 5.5 to 560 kW
  • Hybrid switching devices and three-phase motor control
  • Minimum power loss and optimum/symmetrical motor control
  • TIA integration – communication modules and HMI modules optional
  • Efficient configuration and maximum flexibility in automation engineering
  • Reduced mechanical loading and optimum pump stop
  • Parameterization using potentiometers
  • Simple and fast commissioning
  • Wide range for control supply and main voltage
  • Low variance, high system availability even with weak supply networks

  • Product Added to Cart
    Siemens
    SIRIUS soft starter 200-600 V 171 A; 110-250 VAC Screw terminal Thermistor inpu
    Allied Stock #: 71261493
    Mfr's Part #: 3RW52366TC15
    $4,914.020 Each
    Quantity added: