Siemens 3RV29011E
Resources
Pricing (USD) & Availability
Standard Pricing
$19.18
(Each)
1 | $19.18 |
3 | $18.50 |
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Accessory Type | Transverse Auxiliary Switch | |
Series | 3RV29 Series | |
For Use With | 3RV2 Motor Protection Circuit Breaker | |
Mounting Type | Front | |
Size | S00, S0 | |
Type | Transverse Auxiliary Switch | |
Contact Form | NO⁄NC | |
UPC Code | 662643924732 |
Overview
Transverse Auxiliary Switch, Screw Connection, 1 NO + 1 NC
Accessories
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.