Siemens 3RV1041-4FA10
RoHS Compliant Part
Resources
1 | $401.67 |
3 | $388.72 |
Product Attribute | Attribute Value | Search |
---|---|---|
Series | 3RV1 Series | |
Current Rating | 28-40 A | |
Primary Type | Circuit Breaker | |
UPC Code | 754554409399 |
Overview
Circuit Breakers 3 Pole - 3RV10 & 3RV13 Range
Siemens 3RV10 and 3RV13 molded case circuit breakers are compact, current limiting motor starter protectors which can be used in motor feeders for special voltages of 440V, 480V, 550V and 690V. They are used for switching and protecting induction motors and other loads with rated currents up to 800A. For motor protection the overload and short-circuit releases are designed for optimized protection and direct starting of induction squirrel cage motors. The motor starter protectors have an electronic release which not only provides short circuit and overload protection but is also sensitive to phase failure and phase unbalance and offers protection in the event of rotor blockage. For starter combinations these molded case motor starter protectors are used for short circuit protection in combinations of circuit breaker, motor contactor and overload relay. They are equipped with a purely magnetic release (up to 32A) or a electronic release (100A to 800A).