Siemens 3RP25251BW30

Image may be a representation.
See specs for product details.
TIME RELAY; DELAY; 2CO; 12-240VAC/DC
Manufacturer #: 3RP25251BW30
Allied Stock #: 70961843
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$129.82 (Each)
1 $129.82
3 $125.49
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3RP25 Series
Contact Rating R300 / B300
Current Rating 5 A
Mounting Type DIN Rail
Termination Screws
Voltage, Operating 12/240 VAC/VCD
Contact Form DPDT
Function On-Delay
Light Source LED
Voltage, Control 240 VAC ; 240 VDC
UPC Code 887621914981

Overview

SIEMENS 3RP25111AW30 SIRIUS 3RP25 timing relays, 17.5 mm and 22.5 mm 3RP25111AW30
TIME RELAY, ELECTRONIC, DELAYED, 1 CO CONT., 1 TIME RANGE 0.5S...10S, 12...240V AC/DC AT AC 50/60HZ LED, SCREW TERMINAL

Product Added to Cart
Siemens
TIME RELAY; DELAY; 2CO; 12-240VAC/DC
Allied Stock #: 70961843
Mfr's Part #: 3RP25251BW30
$129.820 Each
Quantity added: