Siemens 3RF2320-1BA02

Image may be a representation.
See specs for product details.
24-230V; 22MM SSIS CON; 20A; screw; 24VDC
Manufacturer #: 3RF2320-1BA02
Allied Stock #: 70240022
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$120.21 (Each)
1 $120.21
3 $114.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 3RF Series
Current Rating 20 A
Depth 0.197" (5mm)
Dimensions 100 x 22.5 x 140.5 mm
Length 3.937" (100mm)
Mounting Type DIN Rail, Panel Mount
Number of Poles 1
Standards CAC ; CE Approved ; CSA Certified ; GOST Certified ; UL Recognized
Maximum Operating Temperature 60 C
Minimum Operating Temperature -25 C
Terminal Type Screw
Termination Screw
Type Instantaneous Switching
Width 0.886" (22.5mm)
Function Solid-State Contactor
Contact Current Rating 20A
Temperature Operating Range -25 to 60 C
Voltage Rating 24 to 230 VAC
Voltage, Control 24 VDC
Primary Type Solid-State Contactor
UPC Code 754554861548

Overview

SIRIUS 3RF23 Semiconductor Solid-State Contactors

  • 1-Pole
  • DIN Rail/Panel Mount
  • Screw Termination
  • Application in Public Networks without Filter
  • LED Display to Indicate Control Voltage
  • Various Connection Systems
  • Degree of Protection IP20
  • Double Insulated Design
  • DIN EN 60947-4-3

  • Product Added to Cart
    Siemens
    24-230V; 22MM SSIS CON; 20A; screw; 24VDC
    Allied Stock #: 70240022
    Mfr's Part #: 3RF2320-1BA02
    $120.210 Each
    Quantity added: