Skip to content

SICK MZC1-2V2PS-KU0

Magnetic Cylinder Sensor, C-Slot, PNP, NO, DC 3-Wire, Cable, 3-Wire, 2m

Mfr. Part #: MZC1-2V2PS-KU0 / RS Stock #: 70865033

SICK

SICK MZC1-2V2PS-KU0

Mfr. Part #: MZC1-2V2PS-KU0
RS Stock #: 70865033

Description

Magnetic Cylinder Sensor, C-Slot, PNP, NO, DC 3-Wire, Cable, 3-Wire, 2m

In Stock:

2

Price

Qty.

Standard Price

1

$86.62

5

$82.29

10

$78.82

25

$75.36

50

$71.89

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1059738
Body Style
C-slot
Cable Material
PUR
Connection Type
Cable, 3-wire, 2 m
Dropout Voltage
≤ 2.5 V mV
Housing Material
Plastic
Hysteresis
≤ 0.8 mT
IP Rating
IP68 ; IP69K
Output
PNP
Output Type
NO
Power Dissipation
8 mA
Supply Voltage
10-30 VDC
Type
Magnetic Cylinder