Skip to content
SICK

SICK LBV310-XXCNDR8NX

Mfr. Part #: LBV310-XXCNDR8NX
Allied Stock #: 70870692

Description

Level Sensor,LBV300,Bulk solids,220mm,-1 bar- 25 bar, 1/2"NPT,-40degC -+80degC

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1

$1,306.74

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number 6038135
Connection 1⁄2" NPT
Housing Material Stainless steel (electropolished)
Hysteresis 10 mm
IP Rating IP66 ; IP67
Load Capacitance 750 VA 54 W
Operating Temperature –40 °C ... +80 °C
Output Current > 10 μA; < 3A AC, 1A DC
Probe Length 220 mm
Series LBV31X Series
Supply Voltage 20-253 VAC ; 20-72 VDC
Product Added to Cart
SICK
Level Sensor,LBV300,Bulk solids,220mm,-1 bar- 25 bar, 1/2"NPT,-40degC -+80degC
Allied Stock #: 70870692
Mfr's Part #: LBV310-XXCNDR8NX
$1,306.740 Each
Quantity added: