SICK DFS60A-BGPA65536

Image may be a representation.
See specs for product details.
Incremental Encoder; 65; 536 PPR; 14 mm Dia. Metal Shaft; 4.5-32 V; Connector
Manufacturer #: DFS60A-BGPA65536
Allied Stock #: 70882714

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$897.46 (Each)
1 $897.46
3 $852.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DFS60 Series
Connection Type Male connector, radial, Male connector, radial
Frequency, Output 820 kHz
Interface 4.5 V ... 32 V, TTL/HTL programmable
Housing Material Aluminum die cast (stainless steel on request)
Type Incremental
Voltage, Operating 4.5 V ... 32 V
Shaft Size 14 mm
Time, Start-Up 32 ms (with mechanical zero pulse width)30 ms
Torque 0.6 Ncm (+20 °C)
Duty Cycle ± 0.03°
Material, Shaft Metal
Maximum Load Current ≤ 30 mA
IP Rating IP67
Alternate Mfr Part Number 1036810
Pulse Per Revolution 65536 PPR
Operating Speed, Maximum 6,000 /min (self warming of 3.3 K per 1000 revolutions/min when applying note working temperature range)

Overview

DFS60 Series - Incremental Encoders
High-resolution, programmable encoder for sophisticated applications
The DFS60 is a high-resolution incremental encoder with a diameter of 60 mm. It offers a wide variety of customer-specific mechanical and electric adjustments.
Programming of the output signal, zero pulse and resolution of up to 65,356 pulses is a unique feature for the market. The high enclosure rating, wide
temperature range and large ball bearing distance make the DFS60 the ideal encoder for industrial applications in harsh environments.

At a Glance

  • Compact installation depth
  • High resolution up to 16 bits
  • Optionally programmable: Output voltage, zero pulse position, zero pulse width and number of pulses
  • Connection: Radial or axial cable outlet, M23 or M12 connector, axial or radial
  • Electrical interfaces: 5 V & 24 V TTL/ RS-422, 24 V HTL/push pull
  • Mechanical interfaces: face mount or servo flange, blind or through hollow shaft
  • Remote 0-SET possible

  • Product Added to Cart
    SICK
    Incremental Encoder; 65; 536 PPR; 14 mm Dia. Metal Shaft; 4.5-32 V; Connector
    Allied Stock #: 70882714
    Mfr's Part #: DFS60A-BGPA65536
    $897.460 Each
    Quantity added: