Setra Systems Inc. ASM1100PA2B1F03A00

Image may be a representation.
See specs for product details.
Press Transducer; 100 PSI Absolute; 0-5VDC; 1/8" NPT Fmale; 3' Cable; Stndrd Overpres
Manufacturer #: ASM1100PA2B1F03A00
Allied Stock #: 70752171
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$755.56 (Each)
1 $755.56
3 $700.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ASM Series
Measurement Range 100 PSI
Output 0-5 V

Overview

Setra’s Model ASM is the highest accuracy transducer for measuring gauge, absolute, compound and vacuum pressure in the AccuSense™ product line. Its ±0.05% FS accuracy is calibrated using the “End Point Method", which improves linearity when compared to competitive transducers which use the “Best Fit Straight Line Method" of calibration. The ASM’s calibration is tamper proof by utilizing a SecureCal™
calibration key, which eliminates inadvertent adjustments, while allowing authorized users to adjust the sensor’s calibration coefficients for a true sensor calibration. The design of the ASM offers class leading overpressure capability and multiple pressure and electrical fittings for a wide range of applications.

Features

  • High Accuracy: ±0.07% FS
  • End Point Method Linearity
  • High Overpressure Capability: >100X Range
  • Low Thermal Error
  • Excellent Stability: <0.15% FS/YR
  • Calibrate Using SecureCal™ Calibration Key
  • High Line Pressure Capability
  • Unidirectional & Bidirectional Models Available

  • Product Added to Cart
    Setra Systems Inc.
    Press Transducer; 100 PSI Absolute; 0-5VDC; 1/8" NPT Fmale; 3' Cable; Stndrd Overpres
    Allied Stock #: 70752171
    Mfr's Part #: ASM1100PA2B1F03A00
    $755.560 Each
    Quantity added: