Setra Systems Inc. ASL1030WD1M1103A00

Image may be a representation.
See specs for product details.
Diff Press Transducer0-30" WC; 1/4" NPT Fmale; 4-20mA; 3' Cable; Stndrd Overpress
Manufacturer #: ASL1030WD1M1103A00
Allied Stock #: 70753964

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1389.76 (Each)
1 $1389.76
3 $1287.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ASL1030 Series

Overview

Setra’s Model ASL is the highest accuracy transducer for measuring low differential pressure in the AccuSense™ product line. Its ±0.07% FS accuracy is calibrated using the “End Point Method” which improves linearity when compared to competitive transducers, which use the “Best Fit Straight Line Method” of calibration. The ASL’s calibration is tamper proof by utilizing a SecureCal™ calibration key which eliminates
inadvertent adjustments, while allowing authorized users to adjust the sensor’s calibration coefficients for a true sensor calibration. The design of the ASL offers class leading overpressure capability and multiple pressure and electrical fittings to accommodate a wide range of applications.

Features

  • High Accuracy: ±0.07% FS
  • End Point Method Linearity
  • High Overpressure Capability: >100X Range
  • Low Thermal Error
  • Excellent Stability: <0.15% FS/YR
  • Calibrate Using SecureCal™ Calibration Key
  • High Line Pressure Capability
  • Unidirectional & Bidirectional Models Available

  • Product Added to Cart
    Setra Systems Inc.
    Diff Press Transducer0-30" WC; 1/4" NPT Fmale; 4-20mA; 3' Cable; Stndrd Overpress
    Allied Stock #: 70753964
    Mfr's Part #: ASL1030WD1M1103A00
    $1,389.760 Each
    Quantity added: