Setra Systems Inc. 209150CPG2M4502

Image may be a representation.
See specs for product details.
Pressure Transducer; 0-5000 PSIG; 1/4"NPT Male; 0.5-4.5 VDC; 2 Foot Cable
Manufacturer #: 209150CPG2M4502
Allied Stock #: 70755144
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$223.22 (Each)
1 $223.22
3 $206.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 209 Series
Measurement Range 0 to 5000 PSIG
Output 0.5-4.5 V

Overview

The Model 209 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.25% FS accuracy with pressure ranges from 1 PSI up to 10,000 PSI to meet a multitude of demanding applications. The 209 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy
challenging installation requirements. The 209 features a patented overpressure stop to protect the sensor against unexpected spikes or in high pulsation applications.

Features

  • Rugged For Demanding Applications
  • Full Span Ranges Down to 1 PSI
  • Highly Configurable Design

  • Product Added to Cart
    Setra Systems Inc.
    Pressure Transducer; 0-5000 PSIG; 1/4"NPT Male; 0.5-4.5 VDC; 2 Foot Cable
    Allied Stock #: 70755144
    Mfr's Part #: 209150CPG2M4502
    $223.220 Each
    Quantity added: