Setra Systems Inc. 2091100PG2M1102

Image may be a representation.
See specs for product details.
Pressure Transducer; 0-100 PSIG; 1/4" NPT Male; 4-20 mA; 2 Foot Cable
Manufacturer #: 2091100PG2M1102
Allied Stock #: 70754991

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$223.22 (Each)
1 $223.22
3 $206.81
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 209 Series
Measurement Range 0 to 100 PSIG
Output 4-20 mA

Overview

The Model 209 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.25% FS accuracy with pressure ranges from 1 PSI up to 10,000 PSI to meet a multitude of demanding applications. The 209 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy
challenging installation requirements. The 209 features a patented overpressure stop to protect the sensor against unexpected spikes or in high pulsation applications.

Features

  • Rugged For Demanding Applications
  • Full Span Ranges Down to 1 PSI
  • Highly Configurable Design

  • Product Added to Cart
    Setra Systems Inc.
    Pressure Transducer; 0-100 PSIG; 1/4" NPT Male; 4-20 mA; 2 Foot Cable
    Allied Stock #: 70754991
    Mfr's Part #: 2091100PG2M1102
    $223.220 Each
    Quantity added: